MFR Recommended

R50RED-F-0160 | |
|---|---|
DigiKey Part Number | 492-1172-ND |
Manufacturer | |
Manufacturer Product Number | R50RED-F-0160 |
Description | LED RED CLEAR T/H |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 2.4V 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R50RED-F-0160 Models |
Category | Lens Size 7.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.4V |
Series | Current - Test 50mA |
Packaging Tube | Viewing Angle 160° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.60mm L x 7.60mm W |
Lens Transparency Clear | Height (Max) 4.40mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R50RED-F-0120 | Bivar Inc. | 0 | 492-R50RED-F-0120-ND | €0.91633 | MFR Recommended |


