
PMR4AD | |
|---|---|
DigiKey Part Number | 492-1430-ND |
Manufacturer | |
Manufacturer Product Number | PMR4AD |
Description | LED PNL IND AMBER DIFF 2.10X4 PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 120° 2V 150mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | PMR4AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 150mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.22" x 0.14" (5.59mm x 3.56mm) | |
Lens Size | 2.10mm x 4.00mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | 6mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 120° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.04000 | €2.04 |
| 10 | €1.47200 | €14.72 |
| 100 | €1.13140 | €113.14 |
| 500 | €0.98182 | €490.91 |
| 1.000 | €0.93304 | €933.04 |
| 2.000 | €0.89172 | €1,783.44 |
| 5.000 | €0.84668 | €4,233.40 |
| 10.000 | €0.81866 | €8,186.60 |
| Unit Price without VAT: | €2.04000 |
|---|---|
| Unit Price with VAT: | €2.44800 |

