LED Panel Indicator Green Fresnel 120° 110V 20mA Quick Connect - 0.110" (2.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5-A17G110AC

DigiKey Part Number
492-1377-ND
Manufacturer
Manufacturer Product Number
PM5-A17G110AC
Description
LED PNL IND GREEN FRESNL 10.2MM
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 120° 110V 20mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
EDA/CAD Models
PM5-A17G110AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.50" (12.70mm)
Packaging
Bag
Lens Size
10.20mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
800mcd
Lamp Color
Green
Wavelength - Peak
515nm
Lens Color
Green
Viewing Angle
120°
Lens Transparency
Fresnel
Termination Style
Quick Connect - 0.110" (2.8mm)
Ratings
AC
Ingress Protection
IP67
Voltage
110V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.