
MLPS-RTB-3-0308-00-1000-0000-F-4 | |
|---|---|
DigiKey Part Number | 492-MLPS-RTB-3-0308-00-1000-0000-F-4-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RTB-3-0308-00-1000-0000-F-4 |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High x 8 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 3 High x 8 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €27.89800 | €278.98 |
| Unit Price without VAT: | €27.89800 |
|---|---|
| Unit Price with VAT: | €33.47760 |

