
MLPS-RTB-3-0307-00-1500-0000-D-4 | |
|---|---|
DigiKey Part Number | 492-MLPS-RTB-3-0307-00-1500-0000-D-4-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RTB-3-0307-00-1500-0000-D-4 |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 3 High x 7 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 3 High x 7 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €28.75600 | €287.56 |
| Unit Price without VAT: | €28.75600 |
|---|---|
| Unit Price with VAT: | €34.50720 |

