
MLPS-RT-3-0610-00-0750-0000-F | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-3-0610-00-0750-0000-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-0610-00-0750-0000-F |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 6 High x 10 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 6 High x 10 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €53.77200 | €537.72 |
| Unit Price without VAT: | €53.77200 |
|---|---|
| Unit Price with VAT: | €64.52640 |

