Similar

H201CGD5V | |
|---|---|
DigiKey Part Number | H201CGD5V-ND |
Manufacturer | |
Manufacturer Product Number | H201CGD5V |
Description | LED CBI 3MM BI-LVL GRN DIFF RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 2) Diffused 5V Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
EDA/CAD Models | H201CGD5V Models |
Category | Configuration 2 High |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Green (x 2) | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H220CGD-LP | Bivar Inc. | 0 | H220CGD-LP-ND | €0.53410 | Similar |

