
FLPR-SR | |
|---|---|
DigiKey Part Number | FLPR-SR-ND |
Manufacturer | |
Manufacturer Product Number | FLPR-SR |
Description | LIGHT PIPE ADAPTER RA 3MM RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FLPR-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Color | Red | |
Configuration | Single | |
Type | - | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round | |
Lens Size | 3.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.58640 | €58.64 |
| Unit Price without VAT: | €0.58640 |
|---|---|
| Unit Price with VAT: | €0.70368 |

