
FLP5V6.0-UR | |
|---|---|
DigiKey Part Number | FLP5V6.0-UR-ND |
Manufacturer | |
Manufacturer Product Number | FLP5V6.0-UR |
Description | LED CBI 3MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.7V Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5V6.0-UR Models |
Category | Millicandela Rating 200mcd |
Manufacturer Bivar Inc. | Lens Type Clear |
Series | Lens Style Round with Domed Top |
Packaging Tray | Lens Size 3mm, T-1 |
Part Status Active | Voltage Rating 1.7V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 660nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.87070 | €187.07 |
| Unit Price without VAT: | €1.87070 |
|---|---|
| Unit Price with VAT: | €2.24484 |

