
FLP5V6.0-SBC | |
|---|---|
DigiKey Part Number | FLP5V6.0-SBC-ND |
Manufacturer | |
Manufacturer Product Number | FLP5V6.0-SBC |
Description | LED CBI 3MM GRN/RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green, Red Clear 2.1V Green, 2V Red Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5V6.0-SBC Models |
Category | Lens Type Clear |
Manufacturer Bivar Inc. | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Tray | Voltage Rating 2.1V Green, 2V Red |
Part Status Active | Mounting Type Through Hole |
Color Green, Red | Base Product Number |
Millicandela Rating 60mcd Green, 100mcd Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €1.93790 | €193.79 |
| Unit Price without VAT: | €1.93790 |
|---|---|
| Unit Price with VAT: | €2.32548 |

