
FLP5V10.0-SR | |
|---|---|
DigiKey Part Number | FLP5V10.0-SR-ND |
Manufacturer | |
Manufacturer Product Number | FLP5V10.0-SR |
Description | LED LGT PIPE 19.05X3.81MM VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Red Clear 1.7V Rectangle with Flat Top 19.05mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5V10.0-SR Models |
Category | Millicandela Rating 60mcd |
Manufacturer Bivar Inc. | Lens Type Clear |
Series | Lens Style Rectangle with Flat Top |
Packaging Tray | Lens Size 19.05mm x 3.81mm |
Part Status Active | Voltage Rating 1.7V |
Color Red | Mounting Type Through Hole |
Wavelength - Peak 660nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.05690 | €205.69 |
| Unit Price without VAT: | €2.05690 |
|---|---|
| Unit Price with VAT: | €2.46828 |

