
FLP5V10.0-SG | |
|---|---|
DigiKey Part Number | FLP5V10.0-SG-ND |
Manufacturer | |
Manufacturer Product Number | FLP5V10.0-SG |
Description | LED LT PIPE 8.89X3.81MM RND GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5V10.0-SG Models |
Category | Millicandela Rating 50mcd |
Manufacturer Bivar Inc. | Lens Type Clear |
Series | Lens Style Rectangle with Flat Top |
Packaging Tray | Lens Size 8.89mm x 3.81mm |
Part Status Active | Voltage Rating 2.1V |
Color Green | Mounting Type Through Hole |
Wavelength - Peak 568nm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.09020 | €209.02 |
| Unit Price without VAT: | €2.09020 |
|---|---|
| Unit Price with VAT: | €2.50824 |

