
FLP5R12.0-UG | |
|---|---|
DigiKey Part Number | FLP5R12.0-UG-ND |
Manufacturer | |
Manufacturer Product Number | FLP5R12.0-UG |
Description | LED CBI 3MM GRN THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Green Clear 2.1V Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FLP5R12.0-UG Models |
Category | Lens Type Clear |
Manufacturer Bivar Inc. | Lens Style Round with Domed Top |
Series | Lens Size 3mm, T-1 |
Packaging Tray | Voltage Rating 2.1V |
Part Status Active | Mounting Type Through Hole |
Color Green | Base Product Number |
Wavelength - Peak 563nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.29820 | €229.82 |
| Unit Price without VAT: | €2.29820 |
|---|---|
| Unit Price with VAT: | €2.75784 |

