Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM13805RDT | |
|---|---|
DigiKey Part Number | 492-ELM13805RDT-ND |
Manufacturer | |
Manufacturer Product Number | ELM13805RDT |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 700nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM10705RDT | Bivar Inc. | 0 | 492-ELM10705RDT-ND | €0.24571 | Parametric Equivalent |
| ELM11255RDT | Bivar Inc. | 0 | 492-ELM11255RDT-ND | €0.24571 | Parametric Equivalent |
| ELM13005RDT | Bivar Inc. | 0 | 492-ELM13005RDT-ND | €0.24571 | Parametric Equivalent |
| ELM13505RDT | Bivar Inc. | 0 | 492-ELM13505RDT-ND | €0.24571 | Parametric Equivalent |
| ELM19005RD | Bivar Inc. | 0 | 492-ELM19005RD-ND | €0.31890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.24571 | €245.71 |
| Unit Price without VAT: | €0.24571 |
|---|---|
| Unit Price with VAT: | €0.29485 |


