Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM13305GDT | |
|---|---|
DigiKey Part Number | 492-ELM13305GDT-ND |
Manufacturer | |
Manufacturer Product Number | ELM13305GDT |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM10555GDT | Bivar Inc. | 0 | 492-ELM10555GDT-ND | €0.25670 | Parametric Equivalent |
| ELM10605GDT | Bivar Inc. | 0 | 492-ELM10605GDT-ND | €0.25670 | Parametric Equivalent |
| ELM111MM5GDT | Bivar Inc. | 0 | 492-ELM111MM5GDT-ND | €0.25670 | Parametric Equivalent |
| ELM11205GDT | Bivar Inc. | 0 | 492-ELM11205GDT-ND | €0.25670 | Parametric Equivalent |
| ELM11255GDT | Bivar Inc. | 0 | 492-ELM11255GDT-ND | €0.25670 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.25670 | €256.70 |
| Unit Price without VAT: | €0.25670 |
|---|---|
| Unit Price with VAT: | €0.30804 |


