
BP3200-W-DS-12 | |
|---|---|
DigiKey Part Number | BP3200-W-DS-12-ND |
Manufacturer | |
Manufacturer Product Number | BP3200-W-DS-12 |
Description | LED ENGINE P3200 3000K 12" STRIP |
Customer Reference | |
Detailed Description | Task Light White, Warm 12.00" (304.8mm) 24VDC Domed, Clear |
Category | Voltage - Supply 24VDC |
Manufacturer Bivar Inc. | Features Cascadable |
Series | Housing Material Plastic |
Packaging Tube | Rated Life 50,000 Hours |
Part Status Obsolete | Termination Style Cable with Connector |
Illumination Color White, Warm | Operating Temperature 0°C ~ 40°C |
Luminous Flux 325lm | Lens Type Domed, Clear |
Length 12.00" (304.8mm) | Approval Agency CE, UL |
Profile (W x H) 0.83" x 0.60" (21.1mm x 15.2mm) | Base Product Number |
Power - Rated 4.0W |

