
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
902-275 | |
|---|---|
DigiKey Part Number  | 902-275-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 902-275  | 
Description  | ROUND SPACER NYLON 6.99MM  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Round Spacer Unthreaded Nylon 0.275" (6.99mm) Natural  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 902-275 Models | 
Product Attributes
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | ||
Threaded/Unthreaded  | Unthreaded  | |
Gender  | Female, Female  | |
Screw, Thread Size  | -  | |
Diameter - Inside  | 0.032" (0.81mm)  | |
Diameter - Outside  | 0.125" (3.18mm) 1/8"  | |
Between Board Height  | 0.275" (6.99mm)  | |
Length - Overall  | 0.275" (6.99mm)  | |
Features  | -  | |
Material  | ||
Plating  | -  | |
Color  | Natural  | |
Weight  | -  | |
Base Product Number  | 
Documents & Media
| Resource Type | Link | 
|---|---|
| Datasheets | Nylon Tube Spacers Drawing | 
| Environmental Information | RoHS Cert 902-275 | 
| CAD Models | 902-275 Models | 
| PCN Design/Specification | 
Environmental & Export Classifications
| Attribute | Description | 
|---|---|
| RoHS Status | ROHS3 Compliant | 
| Moisture Sensitivity Level (MSL) | 1 (Unlimited) | 
| ECCN | EAR99 | 
| HTSUS | 3926.90.9989 | 
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quantity
All prices are in EUR
Bag
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | €0.03698 | €36.98 | 
| Unit Price without VAT: | €0.03698 | 
|---|---|
| Unit Price with VAT: | €0.04438 | 
Additional Resources
| Attribute | Description | 
|---|---|
| Manufacturer Standard Package | 1.000 | 

