
456-500 | |
|---|---|
DigiKey Part Number | 492-1731-ND |
Manufacturer | |
Manufacturer Product Number | 456-500 |
Description | LED HOLDER T1T1 3/4 NYL WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | T1, T1 3/4 LED Standoff White Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 456-500 Models |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.500" (12.70mm) |
Series | LED T1, T1 3/4 |
Packaging Bag | Material Nylon |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.33600 | €3.36 |
| 100 | €0.24160 | €24.16 |
| 500 | €0.19944 | €99.72 |
| 1.000 | €0.18556 | €185.56 |
| 2.000 | €0.17376 | €347.52 |
| 5.000 | €0.16085 | €804.25 |
| 10.000 | €0.15279 | €1,527.90 |
| 25.000 | €0.14400 | €3,600.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

