
424-125 | |
|---|---|
DigiKey Part Number | 424-125-ND |
Manufacturer | |
Manufacturer Product Number | 424-125 |
Description | MOUNT RECT TO202/220 0.125" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount TO-202, TO-220 Rectangular 0.125" (3.18mm) 1/8" White |
Datasheet | Datasheet |
EDA/CAD Models | 424-125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mount | |
Shape | Rectangular | |
Usage | TO-202, TO-220 | |
Material | Nylon | |
Color | White | |
Features | - | |
Length | 0.425" (10.80mm) | |
Width | 0.220" (5.59mm) | |
Height | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | - | |
Diameter - Inside | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.40400 | €4.04 |
| 100 | €0.29260 | €29.26 |
| 500 | €0.24296 | €121.48 |
| 1.000 | €0.22668 | €226.68 |
| 2.000 | €0.21283 | €425.66 |
| 5.000 | €0.19769 | €988.45 |
| 10.000 | €0.18825 | €1,882.50 |
| 25.000 | €0.17795 | €4,448.75 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

