Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

3SURC-F | |
|---|---|
DigiKey Part Number | 3SURC-F-ND |
Manufacturer | |
Manufacturer Product Number | 3SURC-F |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3SURC-F Models |
Category | Lens Size 3mm, T-1 |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 20° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 640nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 5.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 151031SS04000 | Würth Elektronik | 15.458 | 732-5005-ND | €0.15000 | Similar |
| HLMP-K105 | Broadcom Limited | 3.075 | 516-1314-ND | €0.47000 | Similar |
| HLMP-K105-J0002 | Broadcom Limited | 26.989 | 516-HLMP-K105-J0002CT-ND | €0.51000 | Similar |
| HLMP-K155 | Broadcom Limited | 20.671 | 516-1312-ND | €0.59000 | Similar |
| HLMP-Y601-J0000 | Broadcom Limited | 22.106 | 516-3540-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.23940 | €23.94 |
| Unit Price without VAT: | €0.23940 |
|---|---|
| Unit Price with VAT: | €0.28728 |









