Component Mount Capacitors Rectangular 0.200" (5.08mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311-200

DigiKey Part Number
492-1712-ND
Manufacturer
Manufacturer Product Number
311-200
Description
MOUNT RECT CAPACITORS 0.200"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.200" (5.08mm) Natural
EDA/CAD Models
311-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Capacitors
Material
Nylon
Color
Natural
Features
-
Length
0.300" (7.62mm)
Width
0.140" (3.56mm)
Height
0.200" (5.08mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.31300€3.13
100€0.22490€22.49
500€0.18520€92.60
1.000€0.17213€172.13
2.000€0.16102€322.04
5.000€0.14886€744.30
10.000€0.14127€1,412.70
25.000€0.13299€3,324.75
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.55200