
303-250 | |
|---|---|
DigiKey Part Number | 492-1711-ND |
Manufacturer | |
Manufacturer Product Number | 303-250 |
Description | MOUNT RECT CAPACITORS 0.250" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Component Mount Capacitors Rectangular 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 303-250 Models |
Category | Usage Capacitors |
Manufacturer Bivar Inc. | Material Nylon |
Series | Color Natural |
Packaging Bag | Length 0.340" (8.64mm) |
Part Status Active | Width 0.090" (2.30mm) |
Type Mount | Height 0.250" (6.35mm) 1/4" |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.31300 | €3.13 |
| 100 | €0.22490 | €22.49 |
| 500 | €0.18520 | €92.60 |
| 1.000 | €0.17213 | €172.13 |
| 2.000 | €0.16102 | €322.04 |
| 5.000 | €0.14886 | €744.30 |
| 10.000 | €0.14127 | €1,412.70 |
| 25.000 | €0.13299 | €3,324.75 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55200 |

