
ESDCT3C-3/4 | |
|---|---|
DigiKey Part Number | 4393-ESDCT3C-3/4-ND |
Manufacturer | |
Manufacturer Product Number | ESDCT3C-3/4 |
Description | TAPE BOX SEALING CLR 3/4"X72YDS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Box Sealing Tape Rubber Adhesive Clear 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bertech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Box Sealing | |
Adhesive | Rubber | |
Backing, Carrier | Cellulose | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Clear | |
Usage | Packaging, Sealing, Shipping | |
Temperature Range | 151°F (66°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.14000 | €12.14 |
| Unit Price without VAT: | €12.14000 |
|---|---|
| Unit Price with VAT: | €14.56800 |

