
BVA3144 | |
|---|---|
DigiKey Part Number | 4770-BVA3144CT-ND - Cut Tape (CT) 4770-BVA3144DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA3144 |
Description | IC AMP 5G NR CDMA 4.4-5GHZ 28LGA |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 4.4GHz ~ 5GHz 28-LGA (6x6) |
Datasheet | Datasheet |
Category | RF Type 5G NR, CDMA, LTE, W-CDMA |
Manufacturer BeRex Corp | Voltage - Supply 5V |
Packaging Cut Tape (CT) Digi-Reel® | Current - Supply 310mA |
Part Status Obsolete | Test Frequency 4.65GHz |
Frequency 4.4GHz ~ 5GHz | Mounting Type Surface Mount |
P1dB 26dBm | Package / Case 28-LFLGA Exposed Pad |
Gain 36.3dB | Supplier Device Package 28-LGA (6x6) |
Noise Figure 4dB |


