
BIF5 | |
|---|---|
DigiKey Part Number | 4770-BIF5TR-ND - Tape & Reel (TR) 4770-BIF5CT-ND - Cut Tape (CT) 4770-BIF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BIF5 |
Description | IC RF AMP 5MHZ-800MHZ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5MHz ~ 800MHz SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5MHz ~ 800MHz | |
P1dB | 20.5dBm | |
Gain | 17.5dB | |
Noise Figure | 4dB | |
Voltage - Supply | 3.5V ~ 5.25V | |
Current - Supply | 86mA ~ 128mA | |
Test Frequency | 70MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.62000 | €4.62 |
| 10 | €4.00100 | €40.01 |
| 25 | €3.78480 | €94.62 |
| 100 | €3.48760 | €348.76 |
| 250 | €3.30940 | €827.35 |
| 500 | €3.18366 | €1,591.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.00508 | €3,005.08 |
| 2.000 | €2.89565 | €5,791.30 |
| Unit Price without VAT: | €4.62000 |
|---|---|
| Unit Price with VAT: | €5.54400 |

