Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTB05-12W12S

DigiKey Part Number
2277-BTB05-12W12S-ND
Manufacturer
Manufacturer Product Number
BTB05-12W12S
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
500 V
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
4.5V
Package / Case
10-SMD Module, 7 Leads
Voltage - Input (Max)
9V
Size / Dimension
0.91" L x 0.65" W x 0.33" H (23.2mm x 16.6mm x 8.5mm)
Voltage - Output 1
Approval Agency
cUL, UL
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
125mA, 125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€17.40000€17.40
5€16.75200€83.76
10€16.48000€164.80
40€15.94950€637.98
80€15.69000€1,255.20
120€15.54008€1,864.81
280€15.23100€4,264.68
520€15.00881€7,804.58
Manufacturers Standard Package
Unit Price without VAT:€17.40000
Unit Price with VAT:€20.88000