
BST12-0.7S06PCM | |
|---|---|
DigiKey Part Number | 2277-BST12-0.7S06PCMTR-ND - Tape & Reel (TR) 2277-BST12-0.7S06PCMCT-ND - Cut Tape (CT) 2277-BST12-0.7S06PCMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST12-0.7S06PCM |
Description | DC DC CONVERTER 0.75-5V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.75 ~ 5V 6A 10V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 6A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Obsolete | Efficiency 91.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-SMD Module |
Voltage - Input (Min) 10V | Size / Dimension 1.10" L x 0.45" W x 0.28" H (27.9mm x 11.4mm x 7.1mm) |
Voltage - Input (Max) 14V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPM5.0-6.0 | Recom Power | 0 | 945-RPM5.0-6.0CT-ND | €7.14000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €16.89000 | €16.89 |
| 5 | €16.25800 | €81.29 |
| 10 | €15.99600 | €159.96 |
| 25 | €15.65360 | €391.34 |
| 50 | €15.39880 | €769.94 |
| 100 | €15.14830 | €1,514.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.11000 | €12.11 |
| Unit Price without VAT: | €12.11000 |
|---|---|
| Unit Price with VAT: | €14.53200 |

