
BSI-3.3S3R0A | |
|---|---|
DigiKey Part Number | 2277-BSI-3.3S3R0A-ND |
Manufacturer | |
Manufacturer Product Number | BSI-3.3S3R0A |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.75V - 13.6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 18-SIP Module, 10 Leads |
Voltage - Input (Min) 4.75V | Size / Dimension 2.01" L x 0.35" W x 0.85" H (51.0mm x 8.8mm x 21.5mm) |
Voltage - Input (Max) 13.6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €46.06000 | €46.06 |
| 5 | €44.34000 | €221.70 |
| 20 | €42.91150 | €858.23 |
| 40 | €42.21300 | €1,688.52 |
| 60 | €41.80933 | €2,508.56 |
| 100 | €41.30600 | €4,130.60 |
| Unit Price without VAT: | €46.06000 |
|---|---|
| Unit Price with VAT: | €55.27200 |

