Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 13.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSI-3.3S2R0MA

DigiKey Part Number
2277-BSI-3.3S2R0MA-ND
Manufacturer
Manufacturer Product Number
BSI-3.3S2R0MA
Description
DC DC CONVERTER 3.3V 6.6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.75V - 13.6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
6.6 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
Adjustable Output, Remote On/Off
Part Status
Active
Operating Temperature
-10°C ~ 70°C (With Derating)
Type
Non-Isolated PoL Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.75V
Package / Case
5-SIP Module
Voltage - Input (Max)
13.6V
Size / Dimension
0.80" L x 0.33" W x 0.94" H (20.2mm x 8.3mm x 24.0mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€46.04000€46.04
5€44.32800€221.64
10€43.60700€436.07
40€42.19975€1,687.99
80€41.51225€3,320.98
120€41.11500€4,933.80
Manufacturers Standard Package
Unit Price without VAT:€46.04000
Unit Price with VAT:€55.24800