Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 100mA 4.75V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR05-1520LB

DigiKey Part Number
2277-BR05-1520LB-ND
Manufacturer
Manufacturer Product Number
BR05-1520LB
Description
DC DC CONVERTER +/-15V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 100mA 4.75V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
-15V
Mfr
Current - Output (Max)
200mA, 100mA
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Type
Isolated Module
Efficiency
64%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
4.75V
Package / Case
5-DIP Module
Voltage - Input (Max)
6V
Size / Dimension
2.02" L x 2.02" W x 0.39" H (51.3mm x 51.3mm x 9.8mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€79.81000€79.81
5€76.84200€384.21
10€75.59300€755.93
25€73.97040€1,849.26
50€72.76500€3,638.25
100€71.57790€7,157.79
Manufacturers Standard Package
Unit Price without VAT:€79.81000
Unit Price with VAT:€95.77200