
XHW-3624-GD | |
|---|---|
DigiKey Part Number | 135-XHW-3624-GD-ND |
Manufacturer | |
Manufacturer Product Number | XHW-3624-GD |
Description | CABINET STEEL 23.0X24X36 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Sides, Top 23.062" L x 24.000" W x 36.000" H (585.78mm x 609.60mm x 914.40mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 23.062" L x 24.000" W x 36.000" H (585.78mm x 609.60mm x 914.40mm) |
Manufacturer Belden Inc. | Door Polycarbonate (PC) |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Sides |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 19U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €864.41000 | €864.41 |
| Unit Price without VAT: | €864.41000 |
|---|---|
| Unit Price with VAT: | €1,037.29200 |

