Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TU-3C0-024-RR2N | |
|---|---|
DigiKey Part Number | 135-TU-3C0-024-RR2N-ND |
Manufacturer | |
Manufacturer Product Number | TU-3C0-024-RR2N |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Chlorinated Polyethylene (CPE) |
Packaging Bulk | Jacket (Insulation) Diameter 0.315" (8.00mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 80.01mm |
Core Diameter 50µm | Operating Temperature -50°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TU-3C0-006-RR2N | Belden Inc. | 0 | 135-TU-3C0-006-RR2N-ND | €2.11000 | Parametric Equivalent |
| TU-3C0-006-RX2N | Belden Inc. | 0 | 135-TU-3C0-006-RX2N-ND | €3.20000 | Parametric Equivalent |
| TU-3C0-012-RR2N | Belden Inc. | 0 | 135-TU-3C0-012-RR2N-ND | €2.87000 | Parametric Equivalent |
| TU-3C0-024-RX2N | Belden Inc. | 0 | 135-TU-3C0-024-RX2N-ND | €5.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.37000 | €4.37 |
| Unit Price without VAT: | €4.37000 |
|---|---|
| Unit Price with VAT: | €5.24400 |




