Image for FP3LCST002MP9SA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3LCST002MP9SA

DigiKey Part Number
135-FP3LCST002MP9SA-ND
Manufacturer
Manufacturer Product Number
FP3LCST002MP9SA
Description
FXPC OM3 LC_SX ST 2M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC To ST 50/125
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC
2nd Connector
ST
Cable Type
-
Features
-
Fiber Type
50/125
Type
Multimode, Simplex, OM3
Ratings
-
Bend Radius
-
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
30dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.48000€21.48
Manufacturers Standard Package
Unit Price without VAT:€21.48000
Unit Price with VAT:€25.77600