
AX107693 | |
|---|---|
DigiKey Part Number | 135-AX107693-ND |
Manufacturer | |
Manufacturer Product Number | AX107693 |
Description | LFLEX FIBER FLAG 1.18X0.79 WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.39" W x 0.79" L (9.9mm x 20.1mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.39" W x 0.79" L (9.9mm x 20.1mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €165.69000 | €165.69 |
| Unit Price without VAT: | €165.69000 |
|---|---|
| Unit Price with VAT: | €198.82800 |

