




AX101047 | |
|---|---|
DigiKey Part Number | BEL1437-ND |
Manufacturer | |
Manufacturer Product Number | AX101047 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | Dust Cap, T-Bar | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Plastic | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.47000 | €12.47 |
| 10 | €10.59200 | €105.92 |
| 25 | €9.92880 | €248.22 |
| 50 | €9.45480 | €472.74 |
| 100 | €9.00370 | €900.37 |
| 250 | €8.44036 | €2,110.09 |
| 500 | €8.03792 | €4,018.96 |
| 1.000 | €7.65479 | €7,654.79 |
| Unit Price without VAT: | €12.47000 |
|---|---|
| Unit Price with VAT: | €14.96400 |

