
9954 009100 | |
|---|---|
DigiKey Part Number | BEL6080-100-ND |
Manufacturer | |
Manufacturer Product Number | 9954 009100 |
Description | CABLE 4CON 16AWG WHT SHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable White 16 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.291" (7.39mm) |
Mfr | Shield Type Braid |
Series | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color White |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type | Usage Communications |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0270" (0.686mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 19/29 | Shield Material Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 90% |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €12.42210 | €1,242.21 |
| Unit Price without VAT: | €12.42210 |
|---|---|
| Unit Price with VAT: | €14.90652 |


