Parametric Equivalent

9507 060U1000 | |
|---|---|
DigiKey Part Number | BEL5243-1000-ND |
Manufacturer | |
Manufacturer Product Number | 9507 060U1000 |
Description | MULTI-PAIR 14COND 24AWG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 (7 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Chrome |
Series | Ratings UL Style 2464 |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 14 (7 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/32 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.294" (7.47mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9507 0601000 | Belden Inc. | 1.000 | BEL5757-1000-ND | €3.88884 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €3.53228 | €3,532.28 |
| Unit Price without VAT: | €3.53228 |
|---|---|
| Unit Price with VAT: | €4.23874 |


