
9116 0101000 | |
|---|---|
DigiKey Part Number | BEL1318-200-ND |
Manufacturer | |
Manufacturer Product Number | 9116 0101000 |
Description | CABLE COAXIAL RG-6 18AWG 200' |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG RG-6 200.0' (60.96m) 75 Ohms |
Datasheet | Datasheet |
Category | Impedance 75 Ohms |
Manufacturer Belden Inc. | Length 200.0' (60.96m) |
Packaging Bulk | Jacket Color Black |
Part Status Discontinued at DigiKey | Usage CATV |
Cable Type Coaxial | Conductor Material Steel, Copper Coated |
Cable Group RG-6 | Dielectric Material Foam Polyethylene (FPE) |
Wire Gauge 18 AWG | Dielectric Diameter 0.180" (4.57mm) |
Conductor Strand Solid | Shield Material Aluminum |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | Shield Coverage 100%, 60% |
Jacket (Insulation) Diameter 0.270" (6.86mm) | VoP, Velocity of Propagation 83.0 |
Shield Type Foil, Braid | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €88.61000 | €88.61 |
| 5 | €72.50200 | €362.51 |
| 10 | €56.39000 | €563.90 |
| 25 | €48.33400 | €1,208.35 |
| 50 | €45.11220 | €2,255.61 |
| 100 | €41.88950 | €4,188.95 |
| Unit Price without VAT: | €88.61000 |
|---|---|
| Unit Price with VAT: | €106.33200 |

