
88777 0025000 | |
|---|---|
DigiKey Part Number | BEL6719-5000-ND |
Manufacturer | |
Manufacturer Product Number | 88777 0025000 |
Description | MULTI-PAIR 6COND 22AWG RED |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Red 22 AWG Foil 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Length 5000' (1524.0m) |
Mfr | Jacket Color Red |
Series | Ratings UL Style CMP |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -70°C ~ 200°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0140" (0.356mm) |
Conductor Strand 7/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.234" (5.94mm) | Base Product Number |
Shield Type Foil |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5.000 | €5.98213 | €29,910.65 |
| Unit Price without VAT: | €5.98213 |
|---|---|
| Unit Price with VAT: | €7.17856 |

