
8723 06010001 | |
|---|---|
DigiKey Part Number | 872306010001-ND |
Manufacturer | |
Manufacturer Product Number | 8723 06010001 |
Description | MULTI-PAIR 4COND 22AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 22 AWG Foil 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 10000' (3048.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 75°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Wire Gauge | Conductor Insulation Polypropylene (PP) |
Conductor Strand 7/30 | Shield Material Aluminum |
Conductor Material Copper, Tinned | Shield Coverage 100% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €1.05228 | €10,522.80 |
| Unit Price without VAT: | €1.05228 |
|---|---|
| Unit Price with VAT: | €1.26274 |

