12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8691 0601000

DigiKey Part Number
BEL5551-1000-ND
Manufacturer
Manufacturer Product Number
8691 0601000
Description
MULTI-PAIR 12COND 18AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Chrome 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.433" (11.00mm)
Mfr
Length
1000.0' (304.8m)
Series
Jacket Color
Chrome
Packaging
Spool
Ratings
UL Style 2464
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 80°C
Number of Conductors
12 (6 Pair Twisted)
Usage
Audio, Control, Instrumentation
Wire Gauge
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Strand
16/30
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Tinned
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€9.70033€9,700.33
Manufacturers Standard Package
Unit Price without VAT:€9.70033
Unit Price with VAT:€11.64040