
83659 002100 | |
|---|---|
DigiKey Part Number | BEL5466-100-ND |
Manufacturer | |
Manufacturer Product Number | 83659 002100 |
Description | CABLE 9COND 18AWG RED SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Red 18 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Red |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Usage Audio, Control, Instrumentation |
Number of Conductors 9 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Wire Gauge | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Strand 19/30 | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Tinned | Shield Coverage 100%, 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.265" (6.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €21.43140 | €2,143.14 |
| Unit Price without VAT: | €21.43140 |
|---|---|
| Unit Price with VAT: | €25.71768 |

