
83029 008100 | |
|---|---|
DigiKey Part Number | BEL3647-100-ND |
Manufacturer | |
Manufacturer Product Number | 83029 008100 |
Description | HOOK-UP STRND 18AWG GRAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Gray 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.078" (1.98mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -70°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.56670 | €256.67 |
| 200 | €2.44065 | €488.13 |
| 300 | €2.36933 | €710.80 |
| 500 | €2.28188 | €1,140.94 |
| 700 | €2.22571 | €1,558.00 |
| 1.000 | €2.16740 | €2,167.40 |
| Unit Price without VAT: | €2.56670 |
|---|---|
| Unit Price with VAT: | €3.08004 |

