
83029 006500 | |
|---|---|
DigiKey Part Number | BEL5059-500-ND |
Manufacturer | |
Manufacturer Product Number | 83029 006500 |
Description | HOOK-UP STRND 18AWG BLU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Blue 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Voltage 300V |
Part Status Active | Operating Temperature -70°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 1180 |
Conductor Strand 19/30 | Features High Temperature |
Conductor Material | Qualification MIL-W-16878/5 |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.078" (1.98mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.11586 | €1,057.93 |
| Unit Price without VAT: | €2.11586 |
|---|---|
| Unit Price with VAT: | €2.53903 |

