Parametric Equivalent

82777 8771000 | |
|---|---|
DigiKey Part Number | BEL6255-1000-ND |
Manufacturer | |
Manufacturer Product Number | 82777 8771000 |
Description | MULTI-PAIR 6COND 22AWG NAT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Natural |
Series | Ratings UL Style CMP |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 0°C ~ 60°C |
Number of Conductors 6 (3 Pair Twisted) | Usage Audio, Control, Instrumentation |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 7/30 | Conductor Insulation Fluorinated Ethylene-Propylene (FEP) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.237" (6.02mm) | Base Product Number |
Shield Type Foil |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82777 877U1000 | Belden Inc. | 0 | BEL6133-1000-ND | €3.66895 | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.000 | €3.70845 | €3,708.45 |
| Unit Price without VAT: | €3.70845 |
|---|---|
| Unit Price with VAT: | €4.45014 |


