
8102 06010000 | |
|---|---|
DigiKey Part Number | BEL6207-10000-ND |
Manufacturer | |
Manufacturer Product Number | 8102 06010000 |
Description | MULTI-PAIR 4COND 24AWG |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Chrome 24 AWG Foil, Braid 10000' (3048.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 10000' (3048.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2919 |
Part Status Active | Features Drain Wire |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 4 (2 Pair Twisted) | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/32 | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.270" (6.86mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €2.76568 | €27,656.80 |
| Unit Price without VAT: | €2.76568 |
|---|---|
| Unit Price with VAT: | €3.31882 |

