
6100UE 010500 | |
|---|---|
DigiKey Part Number | BEL7767-500-ND |
Manufacturer | |
Manufacturer Product Number | 6100UE 010500 |
Description | CABLE 2COND 14AWG BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 14 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Length 500.0' (152.4m) |
Mfr | Jacket Color Black |
Packaging Spool | Ratings UL Style CL2P |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 150 V |
Number of Conductors 2 | Operating Temperature -10°C ~ 75°C |
Wire Gauge | Usage Security, Sound |
Conductor Strand 19/27 | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Tinned | Conductor Insulation Low Smoke Poly-Vinyl Chloride (LSPVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.226" (5.74mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 500 | €0.73562 | €367.81 |
| Unit Price without VAT: | €0.73562 |
|---|---|
| Unit Price with VAT: | €0.88274 |

