5508FE 008U1000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: €0.42807
Datasheet
10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5508FE 008U1000

DigiKey Part Number
BEL8373-1000-ND
Manufacturer
Manufacturer Product Number
5508FE 008U1000
Description
CABLE 10CON 22AWG GRY SHLD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Gray 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
UL Style CMR
Part Status
Active
Features
Drain Wire, Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
10
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Security, Sound
Conductor Strand
7/30
Jacket (Insulation) Thickness
0.0180" (0.457mm)
Conductor Material
Copper, Bare
Conductor Insulation
Polypropylene (PP)
Jacket (Insulation) Material
Shield Material
Aluminum
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Coverage
100%
Shield Type
Foil
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5508FE 0081000Belden Inc.0BEL8374-1000-ND€0.42807Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Foot)Ext Price
1.000€0.42135€421.35
Manufacturers Standard Package
Unit Price without VAT:€0.42135
Unit Price with VAT:€0.50562