3 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19505 B59250

DigiKey Part Number
BEL6203-250-ND
Manufacturer
Manufacturer Product Number
19505 B59250
Description
CABLE 3COND 14AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 14 AWG 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
41/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.558" (14.17mm)
Shield Type
-
Length
250.0' (76.2m)
Jacket Color
Black
Ratings
UL Style SJTOW
Features
Oil Resistant, Water Resistant
Voltage
600 V
Operating Temperature
-35°C ~ 105°C
Usage
Cord and Cordset
Jacket (Insulation) Thickness
0.0890" (2.261mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
250€8.61576€2,153.94
Manufacturers Standard Package
Unit Price without VAT:€8.61576
Unit Price with VAT:€10.33891