
19122 010250 | |
|---|---|
DigiKey Part Number | BEL1001-250-ND |
Manufacturer | |
Manufacturer Product Number | 19122 010250 |
Description | CABLE 2COND 18AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 42/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 250.0' (76.2m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €1.99468 | €498.67 |
| 500 | €1.89582 | €947.91 |
| 750 | €1.83983 | €1,379.87 |
| 1.250 | €1.77118 | €2,213.97 |
| 1.750 | €1.72709 | €3,022.41 |
| 2.500 | €1.68128 | €4,203.20 |
| Unit Price without VAT: | €1.99468 |
|---|---|
| Unit Price with VAT: | €2.39362 |

